+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB5SS51A5A

LED; blue; 5mm; blinking,clear body with diffused lens finish


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5SS51A5A
TME Symbol:
OSB5SS51A5A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
LED diameter
5mm
LED version
blinking, clear body with diffused lens finish
Luminosity
1560...2180mcd
Viewing angle
100°
Wavelength
465...475nm
Mounting
THT
Operating voltage
3...5V DC
LED current
20mA
LED lens
diffused
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Blink frequency
1.8Hz
Gross weight0.295 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSB5SS51A5A
1166 in TME stock
Net price for quantities from 2 pcs - 0.28 EURGross price for quantities from 2 pcs - 0.28 EUR
Net price for quantities from 10 pcs - 0.14 EURGross price for quantities from 10 pcs - 0.14 EUR
Net price for quantities from 50 pcs - 0.12 EURGross price for quantities from 50 pcs - 0.12 EUR
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Product available till the stock lasts
Packaging method by the manufacturerBag = 30 pcs