+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB5SSA131A

LED; blue; 10mm; blinking; 2000÷2500mcd; 30°; 3÷5VDC; 20mA

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5SSA131A
TME Symbol:
OSB5SSA131A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
LED diameter
10mm
LED version
blinking
Luminosity
2000...2500mcd
Viewing angle
30°
Wavelength
465...475nm
Mounting
THT
Operating voltage
3...5V DC
LED current
20mA
LED lens
transparent
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Gross weight1.215 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSB5SSA131A
0 in TME stock
Net price for quantities from 2 pcs - 0.36 EURGross price for quantities from 2 pcs - 0.36 EUR
Net price for quantities from 10 pcs - 0.23 EURGross price for quantities from 10 pcs - 0.23 EUR
Net price for quantities from 50 pcs - 0.19 EURGross price for quantities from 50 pcs - 0.19 EUR
Net price for quantities from 250 pcs - 0.17 EURGross price for quantities from 250 pcs - 0.17 EUR
Net price for quantities from 2000 pcs - 0.15 EURGross price for quantities from 2000 pcs - 0.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs