+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSBWDS5A32A

LED; white/blue; 5mm; bicolour,blinking; 30°; 3÷4.5VDC; 20mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSBWDS5A32A
TME Symbol:
OSBWDS5A32A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white/blue
LED diameter
5mm
LED version
bicolour, blinking
Viewing angle
30°
Wavelength
465...475nm
Mounting
THT
Operating voltage
3...4.5V DC
LED current
20mA
LED lens
diffused, white
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Luminosity of blue colour
1120...1560mcd
Chromatic coordinates
x: 0.31; y: 0.34
Luminosity of white colour
1120...1560mcd
Gross weight0.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSBWDS5A32A
111 in TME stock
Net price for quantities from 2 pcs - 0.32 USDGross price for quantities from 2 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs