+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSG8HS5B64A

LED; yellow green; 5mm; blinking; 68÷100mcd; 60°; 3÷5VDC; 20mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSG8HS5B64A
TME Symbol:
OSG8HS5B64A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow green
LED diameter
5mm
LED version
blinking
Luminosity
68...100mcd
Viewing angle
60°
Wavelength
565...575nm
Mounting
THT
Operating voltage
3...5V DC
LED current
20mA
LED lens
diffused, yellow-green
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Blink frequency
1.8Hz
Gross weight0.294 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSG8HS5B64A
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 2 000.
Multiplicity: 100.
Product for special order