+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSM2DK58K2B

LED; white warm; 5mm; candle light effect; 330÷500mcd; 180°; 20mA

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSM2DK58K2B
TME Symbol:
OSM2DK58K2B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white warm
LED diameter
5mm
LED version
candle light effect
Luminosity
330...500mcd
Viewing angle
180°
Mounting
THT
Operating voltage
2.8...3.6V DC
LED current
20mA
LED lens
diffused, white
Front
Rocket
Number of terminals
2
Terminal pitch
2.54mm
Colour temperature
2000-2400K
Chromatic coordinates
x: 0.51; y: 0.41
Manufacturer series
Rocket
Gross weight0.297 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special effect LED's OPTOSUPPLY,
See other products from this series.:
*
OSM2DK58K2B
407 in TME stock
Net price for quantities from 2 pcs - 0.23 GBPGross price for quantities from 2 pcs - 0.23 GBP
Net price for quantities from 10 pcs - 0.18 GBPGross price for quantities from 10 pcs - 0.18 GBP
Net price for quantities from 50 pcs - 0.17 GBPGross price for quantities from 50 pcs - 0.17 GBP
Net price for quantities from 300 pcs - 0.16 GBPGross price for quantities from 300 pcs - 0.16 GBP
Net price for quantities from 1000 pcs - 0.15 GBPGross price for quantities from 1000 pcs - 0.15 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsBlister = 1 000 pcs