+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSR5JS7334A

LED; red; 1.8mm; blinking; 68÷100mcd; 30°; 3÷5VDC; 20mA; Dim: 3.3x3mm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSR5JS7334A
TME Symbol:
OSR5JS7334A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red
LED diameter
1.8mm
LED version
blinking
Luminosity
68...100mcd
Viewing angle
30°
Wavelength
620...630nm
Mounting
THT
Operating voltage
3...5V DC
LED current
20mA
LED lens
diffused, red
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Dimensions
3.3x3mm
Gross weight0.132 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSR5JS7334A
1291 in TME stock
Net price for quantities from 2 pcs - 0.30 GBPGross price for quantities from 2 pcs - 0.30 GBP
Net price for quantities from 10 pcs - 0.16 GBPGross price for quantities from 10 pcs - 0.16 GBP
Net price for quantities from 50 pcs - 0.13 GBPGross price for quantities from 50 pcs - 0.13 GBP
Net price for quantities from 300 pcs - 0.12 GBPGross price for quantities from 300 pcs - 0.12 GBP
Net price for quantities from 1000 pcs - 0.11 GBPGross price for quantities from 1000 pcs - 0.11 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs