+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | red | |
Luminosity | 500mcd | |
Viewing angle | 115° | |
Front | flat | |
Wavelength | 625nm | |
LED lens | diffused, red | |
LED current | 20mA | |
Dimensions | 2x4x4.1mm | |
Shape | tower | |
Number of terminals | 2 | |
Mounting | THT | |
Operating voltage | 2.1V DC |