+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRYMS3131A

LED; red/yellow; 3mm; bicolour; 30°; 3÷4.5VDC; 20mA; Front: convex

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRYMS3131A
TME Symbol:
OSRYMS3131A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red/yellow
LED diameter
3mm
LED version
bicolour
Viewing angle
30°
Wavelength
585...595nm, 620...630nm
Mounting
THT
Operating voltage
3...4.5V DC
LED current
20mA
LED lens
transparent
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Blink frequency
1.8Hz
Luminosity of red colour
5800...7000mcd
Luminosity of yellow colour
5800...7000mcd
Gross weight0.153 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSRYMS3131A
1747 in TME stock
Net price for quantities from 2 pcs - 0.36 EURGross price for quantities from 2 pcs - 0.36 EUR
Net price for quantities from 10 pcs - 0.27 EURGross price for quantities from 10 pcs - 0.27 EUR
Net price for quantities from 50 pcs - 0.18 EURGross price for quantities from 50 pcs - 0.18 EUR
Net price for quantities from 300 pcs - 0.16 EURGross price for quantities from 300 pcs - 0.16 EUR
Net price for quantities from 2000 pcs - 0.13 EURGross price for quantities from 2000 pcs - 0.13 EUR
No. of pieces (Multiplicity: 2)
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcsBag = 2 000 pcs