+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OST1MA5A31A

LED; RGB; 5mm; blinking,tricolour; 30°; 3.8÷5VDC; 20mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OST1MA5A31A
TME Symbol:
OST1MA5A31A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
RGB
LED diameter
5mm
LED version
blinking, tricolour
Viewing angle
30°
Wavelength
465...475nm, 520...530nm, 620...630nm
Mounting
THT
Operating voltage
3.8...5V DC
LED current
20mA
LED lens
transparent
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Luminosity of green colour
12000...14400mcd
Luminosity of blue colour
3000...4000mcd
Luminosity of red colour
7000...8400mcd
Gross weight0.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OST1MA5A31A
793 in TME stock
Net price for quantities from 2 pcs - 0.36 EURGross price for quantities from 2 pcs - 0.36 EUR
Net price for quantities from 10 pcs - 0.26 EURGross price for quantities from 10 pcs - 0.26 EUR
Net price for quantities from 50 pcs - 0.22 EURGross price for quantities from 50 pcs - 0.22 EUR
Net price for quantities from 300 pcs - 0.19 EURGross price for quantities from 300 pcs - 0.19 EUR
Net price for quantities from 1000 pcs - 0.18 EURGross price for quantities from 1000 pcs - 0.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcsBag = 2 000 pcs