+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OST1MAEDD1A

LED; RGB; 4.85mm; blinking; 3.8÷5VDC; 20mA; Lens: transparent

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OST1MAEDD1A
TME Symbol:
OST1MAEDD1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
RGB
LED diameter
4.85mm
LED version
blinking
Wavelength
465...475nm, 520...530nm, 620...630nm
Mounting
THT
Operating voltage
3.8...5V DC
LED current
20mA
LED lens
transparent
Front
Diamond
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Luminosity of green colour
2180...3000mcd
Luminosity of blue colour
1120...1560mcd
Luminosity of red colour
1560...2180mcd
Gross weight0.239 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OST1MAEDD1A
1067 in TME stock
Net price for quantities from 1 pcs - 0.47 GBPGross price for quantities from 1 pcs - 0.47 GBP
Net price for quantities from 5 pcs - 0.27 GBPGross price for quantities from 5 pcs - 0.27 GBP
Net price for quantities from 25 pcs - 0.18 GBPGross price for quantities from 25 pcs - 0.18 GBP
Net price for quantities from 100 pcs - 0.16 GBPGross price for quantities from 100 pcs - 0.16 GBP
Net price for quantities from 500 pcs - 0.14 GBPGross price for quantities from 500 pcs - 0.14 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs