+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSW5DSS4C1A

LED; white cold; blinking; 750÷1120mcd; 120°; 3÷5VDC; 20mA; PLCC6

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW5DSS4C1A
TME Symbol:
OSW5DSS4C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white cold
LED version
blinking
Luminosity
750...1120mcd
Viewing angle
120°
Mounting
SMD
Operating voltage
3...5V DC
LED current
20mA
Dimensions
5x5x1.5mm
Case - mm
5050
Chromatic coordinates
x: 0.27; y: 0.28
Case
PLCC6
Gross weight0.117 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSW5DSS4C1A
343 in TME stock
Net price for quantities from 2 pcs - 0.35 EURGross price for quantities from 2 pcs - 0.35 EUR
Net price for quantities from 10 pcs - 0.23 EURGross price for quantities from 10 pcs - 0.23 EUR
Net price for quantities from 50 pcs - 0.20 EURGross price for quantities from 50 pcs - 0.20 EUR
Net price for quantities from 250 pcs - 0.17 EURGross price for quantities from 250 pcs - 0.17 EUR
Net price for quantities from 1000 pcs - 0.16 EURGross price for quantities from 1000 pcs - 0.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs