+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSY5JSA134A

LED; yellow; 10mm; blinking; 220÷330mcd; 30°; 3÷5VDC; 20mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSY5JSA134A
TME Symbol:
OSY5JSA134A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow
LED diameter
10mm
LED version
blinking
Luminosity
220...330mcd
Viewing angle
30°
Wavelength
585...595nm
Mounting
THT
Operating voltage
3...5V DC
LED current
20mA
LED lens
diffused
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Gross weight1.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSY5JSA134A
625 in TME stock
Net price for quantities from 2 pcs - 0.21 EURGross price for quantities from 2 pcs - 0.21 EUR
Net price for quantities from 10 pcs - 0.12 EURGross price for quantities from 10 pcs - 0.12 EUR
Net price for quantities from 50 pcs - 0.09 EURGross price for quantities from 50 pcs - 0.09 EUR
Net price for quantities from 250 pcs - 0.07 EURGross price for quantities from 250 pcs - 0.07 EUR
Net price for quantities from 1000 pcs - 0.07 EURGross price for quantities from 1000 pcs - 0.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts