+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSYBMS5A31A

LED; yellow/blue; 5mm; bicolour,blinking; 30°; 3÷5VDC; 20mA; 1.8Hz

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSYBMS5A31A
TME Symbol:
OSYBMS5A31A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow/blue
LED diameter
5mm
LED version
bicolour, blinking
Viewing angle
30°
Wavelength
465...475nm, 585...595nm
Mounting
THT
Operating voltage
3...5V DC
LED current
20mA
LED lens
transparent
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Blink frequency
1.8Hz
Luminosity of blue colour
2000...2500mcd
Luminosity of yellow colour
5800...7000mcd
Gross weight0.293 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSYBMS5A31A
1055 in TME stock
Net price for quantities from 1 pcs - 0.35 EURGross price for quantities from 1 pcs - 0.35 EUR
Net price for quantities from 10 pcs - 0.29 EURGross price for quantities from 10 pcs - 0.29 EUR
Net price for quantities from 50 pcs - 0.23 EURGross price for quantities from 50 pcs - 0.23 EUR
Net price for quantities from 100 pcs - 0.19 EURGross price for quantities from 100 pcs - 0.19 EUR
Net price for quantities from 250 pcs - 0.12 EURGross price for quantities from 250 pcs - 0.12 EUR
Net price for quantities from 500 pcs - 0.11 EURGross price for quantities from 500 pcs - 0.11 EUR
Net price for quantities from 1000 pcs - 0.09 EURGross price for quantities from 1000 pcs - 0.09 EUR
Net price for quantities from 2000 pcs - 0.08 EURGross price for quantities from 2000 pcs - 0.08 EUR
Net price for quantities from 5000 pcs - 0.08 EURGross price for quantities from 5000 pcs - 0.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs