+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOURNS | |
Type of diode | TVS | |
Peak pulse power dissipation | 0.4kW | |
Max. off-state voltage | 13.6V | |
Breakdown voltage | 15.2...16.8V | |
Max. forward impulse current | 18.2A | |
Semiconductor structure | unidirectional | |
Tolerance | ±5% | |
Case | SMA | |
Mounting | SMD | |
Leakage current | 1µA | |
Kind of package | reel, tape | |
Manufacturer series | P4SMA |