You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P6SMB11CA LITTELFUSE - Diode TVS

Diode: TVS; 600W; 11V; 39.1A; bidirectional; ±5%; DO214AA; reel,tape

Manufacturer part number:
P6SMB11CA

TME Symbol:
P6SMB11CA-LF

LITTELFUSE - logo

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
9.4V
Breakdown voltage
11V
Max. forward impulse current
39.1A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO214AA
Mounting
SMD
Leakage current
5µA
Kind of package
reel, tape
Manufacturer series
P6SMB
Gross weight0.124 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes LITTELFUSE,
See other products from this series.:
*
P6SMB11CA
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs