+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | PanJit Semiconductor | |
Type of diode | TVS | |
Peak pulse power dissipation | 0.6kW | |
Max. off-state voltage | 30.8V | |
Breakdown voltage | 34.2...37.8V | |
Max. forward impulse current | 12A | |
Semiconductor structure | bidirectional | |
Case | SMB | |
Mounting | SMD | |
Leakage current | 1µA | |
Kind of package | reel, tape | |
Features of semiconductor devices | glass passivated | |
Application | automotive industry | |
Manufacturer series | P6SMB |