You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P6SMBJ26A-AQ DIOTEC SEMICONDUCTOR - Diode TVS

Diode: TVS; 600W; 28.9÷32.1V; 14.3A; unidirectional; ±5%; SMB

Manufacturer part number:
P6SMBJ26A-AQ

TME Symbol:
P6SMBJ26A-AQ-DIO

DIOTEC SEMICONDUCTOR - logo

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
26V
Breakdown voltage
28.9...32.1V
Max. forward impulse current
14.3A
Semiconductor structure
unidirectional
Tolerance
±5%
Case
SMB
Mounting
SMD
Leakage current
5µA
Kind of package
reel, tape
Application
automotive industry
Manufacturer series
P6SMBJ
Gross weight0.13 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes DIOTEC SEMICONDUCTOR,
See other products from this series.:
*
P6SMBJ26A-AQ
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 3 000 pcs