+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCM2904DBG4

IC: interface; codec audio; 4.35÷5.25VDC; SMD; SSOP28; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCM2904DBG4
TME Symbol:
PCM2904DBG4

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
codec audio
Mounting
SMD
Case
SSOP28
Kind of package
tube
Resolution
16bit
Supply voltage
  • 4.35...5.25V DC
Interface
  • HID
  • PCM
  • Serial Digital Audio
  • USB
Gross weight0.24 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
PCM2904DBG4
0 in TME stock
Net price for quantities from 1 pcs - 11.24 EURGross price for quantities from 1 pcs - 11.24 EUR
Net price for quantities from 3 pcs - 9.78 EURGross price for quantities from 3 pcs - 9.78 EUR
Net price for quantities from 10 pcs - 9.01 EURGross price for quantities from 10 pcs - 9.01 EUR
Net price for quantities from 47 pcs - 8.41 EURGross price for quantities from 47 pcs - 8.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.