+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEXPERIA | |
Type of transistor | NPN | |
Polarisation | bipolar | |
Kind of transistor | BRT | |
Collector-emitter voltage | 50V | |
Collector current | 0.1A | |
Power dissipation | 0.2W | |
Case | SC70, SOT323 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Frequency | 230MHz | |
Base resistor | 10kΩ | |
Base-emitter resistor | 47kΩ |