+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | NEXPERIA | |
Type of transistor | NPN | |
Polarisation | bipolar | |
Kind of transistor | BRT | |
Collector-emitter voltage | 50V | |
Collector current | 0.1A | |
Power dissipation | 0.25W | |
Case | SOT23, TO236AB | |
Mounting | SMD | |
Kind of package | 7 inch reel, tape | |
Frequency | 230MHz | |
Base resistor | 2.2kΩ | |
Base-emitter resistor | 47kΩ |