+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | NEXPERIA | |
Type of diode | TVS array | |
Breakdown voltage | 27.8V | |
Max. forward impulse current | 3A | |
Peak pulse power dissipation | 0.2kW | |
Semiconductor structure | bidirectional, double | |
Version | ESD | |
Mounting | SMD | |
Case | SOT23 | |
Max. off-state voltage | 24V | |
Leakage current | 50nA | |
Number of channels | 2 | |
Application | CAN | |
Operating temperature | max. 150°C |