+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PIC microcontroller | |
Program memory | 32kB | |
Mounting | SMD | |
Case | TQFP44 | |
Integrated circuit features | PMP | |
Number of inputs/outputs | 35 | |
Number of 16bit timers | 5 | |
Kind of architecture | Harvard 16bit | |
Family | PIC24 | |
Number of capacitive channels | 10 | |
Kind of package | in-tray | |
Memory | 8kB SRAM | |
Operating temperature | -40...85°C | |
Built-in generator | 32kHz, 8MHz | |
Kind of core | 16-bit |