You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC32MX795F512L-80I/PT MICROCHIP TECHNOLOGY - IC PIC microcontroller

IC: PIC microcontroller; 512kB; 80MHz; 2.3÷3.6VDC; SMD; VQFN32

Manufacturer part number:
PIC32MX795F512L-80I/PT

TME Symbol:
PIC32MX795F512L

MICROCHIP TECHNOLOGY - logo

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
512kB
Clock frequency
80MHz
Mounting
SMD
Case
VQFN32
Number of inputs/outputs
85
Number of 16bit timers
5
Kind of architecture
M4K
Number of 32bit timers
2
Family
PIC32
Kind of package
in-tray
Memory
128kB SRAM
Operating temperature
-40...85°C
Built-in generator
32kHz, 8MHz
Related items
24AA02E48T-I/OT, ATECC608A-MAHDA-S, KSZ8081RNACA, KSZ8081RNBIA-TR, LAN8710AI-EZK-ABC, LAN8720A-CP, MCP2551-I/SN, MCP2561-E/SN
Kind of core
32-bit
Interface
  • 10/100 Base-TX Mac
  • CAN
  • I2C
  • SPI
  • UART
  • USB OTG
Supply voltage
  • 2.3...3.6V DC
Gross weight0.393 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 32-bit PIC32 family MICROCHIP TECHNOLOGY,
*
PIC32MX795F512L-80I/PT
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerTray = 119 pcs