You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3782-36-02 POMONA - Test lead

Test lead; Urated: 30VAC; Urated: 60VDC; Inom: 5A; Len: 0.9144m; 3782

Manufacturer part number:
3782-36-02

TME Symbol:
POM-3782-36-02

Specification

Manufacturer
POMONA
Type of test accessories
test lead
Rated voltage
30V AC/60V DC
Current rating
5A
Cable length
0.9144m
Test accessories features
stackable
Colour
black, red
Insulator material
polyamide
Operating temperature
max. 55°C
Quantity in set/package
2pcs.
Contact material
beryllium copper
Manufacturer series
3782
Test lead configuration
  • banana plug 4mm
  • clip-on hook probe
Gross weight36.4 g
See other products in this category: Test Leads - Sets POMONA,
See other products from this series.:
*
3782-36-02
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices