You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6479

Set of measuring probes; 10A; 1kV; red and black; Bit len: 16mm

Manufacturer: POMONA

Manufacturer part number:
6479
TME Symbol:
POM-6479

Specification

Manufacturer
POMONA
Type of test accessories
set of measuring probes
Current rating
10A
Rated voltage
1kV
Colour
red and black
Bit length
16mm
Tip diameter
2mm
Socket size
4mm
Conform to the norm
CAT III 1000V EN 61010
Overall length
115.5mm
Insulator material
polypropylene
Contact material
steel
Quantity in set/package
2pcs.
Gross weight32.71 g
See other products in this category: Probes - Test Plugs POMONA,
*
6479
null in TME stock
No. of complete sets (Multiplicity: 1)
Total: no-prices