+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 63.45W | |
Number of outputs | 1 | |
Output voltage | 13.5V DC | |
Output current | 4.7A | |
Operating temperature | -10...60°C | |
Efficiency | 79% | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Body dimensions | 127x76x42mm | |
Electrical connection | plug with 3,96mm pitch | |
Manufacturer series | PS-65 |