+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 15W | |
Input voltage | 9.2...18V DC | |
Output voltage | 12V DC | |
Output current | 1.25A | |
Mounting | PCB | |
Manufacturer series | PSD-15 | |
Body dimensions | 94x49x25mm | |
Efficiency | 67% | |
Operating temperature | -10...60°C | |
Protection | against reverse polarity, anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Number of outputs | 1 |