You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

774131 PILZ - Automation module safety relay

Automation module: safety relay; Usup: 24VDC; IN: 2; OUT: 4; IP40

Manufacturer part number:
774131

TME Symbol:
PZ-774131

PILZ - logo

Specification

Manufacturer
PILZ
Type of automation module
safety relay
Number of inputs
2
Number of outputs
4
Mounting
for DIN rail mounting
Manufacturer series
PNOZ e1vp
Operating temperature
-10...55°C
Electrical connection
screw terminals
Safety category
4
Safety outputs
transistor with delay x2
Auxiliary outputs
test pulse x2, transistor x1
IP rating
IP40
Body dimensions
94x22.5x121mm
Contacts electrical parameters
24V DC / 2A
Input 1 properties
2 channels with or without between-channels short circuit detection
Contact actuation delay
0...10s
Application
emergency stop, safety gates and light beam devices
Supply voltage
  • 24V DC
Safety switches features
  • with AND input
  • with OR input
Gross weight135.48 g
Certificates
EAN code4046548011982
See other products in this category: Safety Switches - Control Modules PILZ,
See other products from this series.:
*
774131
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices