You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

R82CC4220Z370K KEMET - Capacitor polyester

Capacitor: polyester; 2.2uF; Uoper: 50VDC; 30VAC; Uoper max: 50VDC

Manufacturer part number:
R82CC4220Z370K

TME Symbol:
R82CC4220Z370K

KEMET - logo

Specification

Manufacturer
KEMET
Type of capacitor
polyester
Capacitance
2.2µF
Operating voltage
50V DC
Max. operating voltage
30V AC, 50V DC
Terminal pitch
5mm
Tolerance
±10%
Body dimensions
7.2x6x11mm
Manufacturer series
R82
Pulse resistance
100V/μs
Mounting
THT
Conform to the norm
AEC-Q200
Lead length
17mm
Operating temperature
-55...105°C
Climate class
  • 55/105/56
  • IEC 60068-1
Gross weight0.705 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Film Capacitors KEMET
*
R82CC4220Z370K
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 1 000 pcs