+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | AC/DC | |
Power | 2W | |
Input voltage | 85...264V AC | |
Output voltage | 24V DC | |
Output current | 83mA | |
Efficiency | 63% | |
Manufacturer series | RAC02-GA | |
Body dimensions | 33.7x22.2x19mm | |
Mounting | PCB | |
Protection | anti-overload OPP, short circuit protection SCP | |
Insulation voltage | 3kV | |
Operating temperature | -25...80°C |