+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TAIWAN SEMICONDUCTOR | |
Type of diode | Schottky switching | |
Case | SOD323 | |
Mounting | SMD | |
Max. off-state voltage | 40V | |
Load current | 30mA | |
Semiconductor structure | single diode | |
Capacitance | 2pF | |
Max. forward voltage | 0.37V | |
Max. forward impulse current | 0.2A | |
Kind of package | reel, tape |