You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC0603FR-1347KL YAGEO - Resistor thick film

Resistor: thick film; SMD; 0603; 47kΩ; 0.1W; ±1%; RC; 75V; -55÷155°C

Manufacturer part number:
RC0603FR-1347KL

TME Symbol:
RC0603FR-1347KL

Specification

Manufacturer
YAGEO
Type of resistor
thick film
Mounting
SMD
Case - inch
0603
Case - mm
1608
Resistance
47kΩ
Power
0.1W
Tolerance
±1%
Manufacturer series
RC
Operating voltage
75V
Max. overload voltage
150V
Operating temperature
-55...155°C
Kind of package
13 inch reel
Gross weight0.017 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors YAGEO,
See other products from this series.:
*
RC0603FR-1347KL
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 20 000 pcs