You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RD-85B

Power supply: switching; for building in,modular; 88W; 5VDC; 80%

Manufacturer: MEAN WELL

Manufacturer part number:
RD-85B
TME Symbol:
RD-85B
MEAN WELL - logo

Specification

Manufacturer
MEAN WELL
Type of power supply
switching
Kind of power supply
for building in, modular
Power
88W
Output voltage
5V DC
Output voltage 2
24V DC
Output current
8 (2...10)A
Output current 2
2 (0.3...2.5)A
Number of outputs
2
Body dimensions
159x97x38mm
Manufacturer series
RD-85
Operating temperature
-25...70°C
Electrical connection
terminal block
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Efficiency
80%
Kind of case
901C
Related items
DRL-02, DRP-03
Supply voltage
  • 88...264V AC
  • 125...373V DC
Caution!
  • multi output power supply - for operating properly, each channel must be loaded within specified range
DimensionsSee
Gross weight572.8 g
Certificates
EAN code4711287434018

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Built-in Power Supplies MEAN WELL,
See other products from this series.:
*
RD-85B
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 24 pcs