+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | EBM-PAPST | |
Type of fan | DC | |
Kind of fan | radial | |
Operating voltage | 7...15V DC | |
Fan dimensions | Ø138x35mm | |
Power consumption | 4.5W | |
Fan efficiency | 109m3/h | |
Noise level | 47dBA | |
Kind of Bearing | ball | |
Rotational rate/speed | 2650rpm | |
Impeller material | plastic | |
Leads | leads x2 |