You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

I1-0001-0200-00

RFID reader; 12÷24V; UNIQUE; Modbus RTU; RS485,USB; Range: 100mm

Manufacturer: INVEO

Manufacturer part number:
I1-0001-0200-00

Alternative designations: RFID IND-MODBUS UNI

TME Symbol:
RFID-MODBUS-IND-U1
INVEO - logo

Specification

Manufacturer
INVEO
Type of communications module
RFID reader
Standard
UNIQUE
Communictions protocol
Modbus RTU
Communications modules features
LED status indicator
Range
0.1m
Dimensions
100x100x55.6mm
Enclosure material
ABS
Connection
screw, USB B
Operating system
Windows 10
Body colour
light grey
Frequency
125kHz
IP rating
IP65
Kind of output
relay
Supply voltage
  • 12...24V
Interface
  • RS485
  • USB
Gross weight275.9 g
Certificates
See other products in this category: RFID modules and readers INVEO,
*
I1-0001-0200-00
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices