+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USR-1

Rivet; polyamide; L.rivet: 22mm; black; Ømount.hole: 8mm; UL94V-2

Manufacturer: ESSENTRA

Manufacturer part number:
USR-1
TME Symbol:
RI-USR-1

Specification

Manufacturer
ESSENTRA
Type of mounting element
rivet
Material
polyamide
Rivet length
22mm
Colour
black
Panel cutout diameter
8mm
Fastened components thickness
7...8mm
Flammability rating
UL94V-2
Flange diameter
20mm
Gross weight1.333 g
Certificates
See other products in this category: Plastic rivets ESSENTRA,
*
USR-1
650 in TME stock
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.