+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | ADESTO | |
Type of integrated circuit | EEPROM memory | |
Kind of memory | EEPROM | |
Memory | 64kb EEPROM | |
Interface | SPI | |
Operating voltage | 1.65...3.6V | |
Clock frequency | 20MHz | |
Mounting | SMD | |
Case | SO8 | |
Kind of interface | serial | |
Kind of package | tube | |
Manufacturer series | Mavriq™ | |
Technology | CBRAM® | |
Information | Product is not designed for and should not be used in connection with any applications where the failure of such product would reasonably be expected to result in significant personal injury or death. It is not allowed to use any commercial or industrial grade Adesto products in automotive applications and any commercial, industrial, or automotive grade Adesto products in aerospace or military applications. |