+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

550-11401-AS

Label; 19.05mm; 50.8mm; white; for marking wire and cable

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
550-11401-AS
TME Symbol:
RO202REF-1401

Specification

Manufacturer
HELLERMANNTYTON
Type of storage accessories
label
Width
19.05mm
Label length
50.8mm
Colour
white
Application of storage accessories
for marking wire and cable
No. of labels
150pcs.
Material
PVC
Thickness
80µm
Operating temperature
-40...80°C
Resistance to
mineral oils, most of solvents, water
Working part length
12.7mm
Wire cross-section
6.1...12.1mm2
Features of storage accessories
  • manual description
  • self-laminating
Gross weight35.7 g
EAN code4031026294162

WATCH VIDEO

See other products in this category: Printers and Markers HELLERMANNTYTON
*
550-11401-AS
Product withdrawn from the offer
Use the specification table below to search for similar products