You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-1625892-1 TE Connectivity - Resistor metal oxide

Resistor: metal oxide; 330Ω; 3W; ±5%; Ø5.5x16mm; -55÷155°C; L: 16mm

Manufacturer part number:
4-1625892-1

TME Symbol:
ROX3SJ330R

TE Connectivity - logo

Specification

Manufacturer
TE Connectivity
Type of resistor
metal oxide
Resistance
330Ω
Power
3W
Tolerance
±5%
Body dimensions
Ø5.5x16mm
Operating temperature
-55...155°C
Resistor features
Flame Proof
Length
16mm
Diameter
5.5mm
Gross weight0.99 g
Certificates
See other products in this category: THT Resistors TE Connectivity
*
4-1625892-1
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 1 000 pcs