+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 0.12kW | |
Number of outputs | 1 | |
Output voltage | 48V DC | |
Output current | 2.5A | |
Operating temperature | -30...70°C | |
Efficiency | 91% | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Body dimensions | 101.6x50.8x29mm | |
Electrical connection | plug with 3,96mm pitch | |
Manufacturer series | RPS-120 | |
Power consumption without load | <0.3W | |
Application | medical applications | |
Output voltage range | 45.6...50.4V DC |