+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 160W | |
Number of outputs | 1 | |
Output voltage | 5V DC | |
Output current | 30A | |
Operating temperature | -20...70°C | |
Efficiency | 85% | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Body dimensions | 127x76.2x34.6mm | |
Electrical connection | plug with 3,96mm pitch | |
Manufacturer series | RPS-160 | |
Additional functions | active PFC | |
Power consumption without load | <0.3W | |
Application | medical applications | |
Output voltage range | 4.5...5.5V DC |