You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS-35-5 MEAN WELL - Power supply switching

Power supply: switching; for building in,modular; 35W; 5VDC; 7A

Manufacturer part number:
RS-35-5

TME Symbol:
RS-35-5

MEAN WELL - logo

Specification

Manufacturer
MEAN WELL
Type of power supply
switching
Kind of power supply
for building in, modular
Power
35W
Output voltage
5V DC
Output current
7A
Number of outputs
1
Body dimensions
99x82x36mm
Manufacturer series
RS-35
Operating temperature
-25...70°C
Electrical connection
terminal block
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Efficiency
80.5%
Kind of case
932A
Supply voltage
  • 88...264V AC
  • 125...373V DC
Caution!
  • rated parameters obtained at full load
DimensionsSee
Gross weight299.33 g
Certificates
EAN code4711287433639

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Built-in Power Supplies MEAN WELL,
See other products from this series.:
*
RS-35-5
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 45 pcs