You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSP-100-5 MEAN WELL - Power supply switching

Power supply: switching; for building in,modular; 100W; 5VDC; 20A

Manufacturer part number:
RSP-100-5

TME Symbol:
RSP-100-5

MEAN WELL - logo

Specification

Manufacturer
MEAN WELL
Type of power supply
switching
Kind of power supply
for building in, modular
Power
0.1kW
Output voltage
5V DC
Output current
20A
Number of outputs
1
Body dimensions
179x99x30mm
Manufacturer series
RSP-100
Operating temperature
-30...70°C
Electrical connection
terminal block
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Efficiency
86%
Kind of case
227A
Additional functions
active PFC
Related items
TBC-07
Output voltage range
4.75...5.5V DC
Supply voltage
  • 85...264V AC
  • 120...370V DC
Caution!
  • rated parameters obtained at full load
DimensionsSee
Gross weight506.2 g
Certificates
EAN code4711287435657

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Built-in Power Supplies MEAN WELL,
See other products from this series.:
*
RSP-100-5
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 24 pcs