You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSP-2400-48 MEAN WELL - Power supply switching

Power supply: switching; for building in,modular; 2400W; 48VDC

Manufacturer part number:
RSP-2400-48

TME Symbol:
RSP-2400-48

MEAN WELL - logo

Specification

Manufacturer
MEAN WELL
Type of power supply
switching
Kind of power supply
for building in, modular
Power
2.4kW
Output voltage
48V DC
Output current
50A
Number of outputs
1
Body dimensions
278x177.8x63.5mm
Manufacturer series
RSP-2400
Operating temperature
-20...60°C
Electrical connection
terminal block
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Efficiency
91.5%
Output voltage range
43...56V DC
Additional functions
  • active PFC
  • parallel function
Supply voltage
  • 180...264V AC
  • 254...370V DC
Caution!
  • rated parameters obtained at full load
Gross weight3.6454 kg
Certificates
EAN code4711287438054

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Built-in Power Supplies MEAN WELL,
See other products from this series.:
*
RSP-2400-48
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 4 pcs