You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2101PG-160 BAHCO - Pliers

Pliers; side,cutting; 160mm; ERGO®

Manufacturer part number:
2101PG-160

TME Symbol:
SA.2101PG-160

BAHCO - logo

Specification

Manufacturer
BAHCO
Type of tool
pliers
Kind of pliers
cutting, side
Tool material
steel
Conform to the norm
DIN ISO 5749
Pliers length
160mm
Manufacturer series
ERGO®
Oblique pliers/knives features
  • blackened tool
  • induction hardened blades
  • PVC coated handles
Cutting range
  • plastic Ø3mm max
  • soft wire Ø1,5mm max
Gross weight182.6 g
EAN code7314150113972
See other products in this category: Cutting Pliers BAHCO,
See other products from this series.:
*
2101PG-160
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 5 pcs