+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6956

Screwdriver: screwdriver handle; 1/4"; 150mm

Manufacturer: BAHCO

Manufacturer part number:
6956
TME Symbol:
SA.6956

Specification

Manufacturer
BAHCO
Type of screwdriver
screwdriver handle
Holder socket size - inch
1/4"
Length
0.15m
Material
alloy steel
Gross weight86.46 g
EAN code7314151089825
See other products in this category: Standard Screwdrivers BAHCO,
*
6956
2 in TME stock
Net price for quantities from 1 pcs - 12.13 EURGross price for quantities from 1 pcs - 12.13 EUR
Net price for quantities from 3 pcs - 11.71 EURGross price for quantities from 3 pcs - 11.71 EUR
Net price for quantities from 5 pcs - 10.88 EURGross price for quantities from 5 pcs - 10.88 EUR
No. of pieces (Multiplicity: 1)