+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6958 -AS

Wrench: knob; 1/4"; tiltable; 153mm

Manufacturer: BAHCO

Manufacturer part number:
6958 -AS
TME Symbol:
SA.6958

Specification

Manufacturer
BAHCO
Type of wrench
knob
Holder socket size - inch
1/4"
Version
tiltable
Length
153mm
Conform to the norm
DIN 3121 DIN 3122 DIN 3123 ISO 1174 ISO 3315
Gross weight86.5 g
See other products in this category: Socket Wrenches BAHCO,
*
6958 -AS
1 in TME stock
Net price for quantities from 1 pcs - 48.12 USDGross price for quantities from 1 pcs - 48.12 USD
Net price for quantities from 3 pcs - 44.91 USDGross price for quantities from 3 pcs - 44.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts