+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | peripheral circuit | |
Kind of integrated circuit | astable, monostable, RC timer | |
Frequency | 0.5MHz | |
Case | DIP14 | |
DC supply current | 20mA | |
Output current | 0.2A | |
Mounting | THT | |
Operating temperature | -40...85°C | |
Kind of package | tube | |
Number of channels | 2 | |
Controlled voltage | 10V |