+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIODES INCORPORATED | |
Type of diode | Schottky rectifying | |
Technology | SBR® | |
Mounting | THT | |
Max. off-state voltage | 300V | |
Load current | 10A | |
Semiconductor structure | common cathode, double | |
Case | TO220AB | |
Max. forward voltage | 0.92V | |
Max. forward impulse current | 150A | |
Kind of package | tube |