+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 12.07.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: SEMTECH
Manufacturer | SEMTECH | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | adjustable, LDO, linear | |
Voltage drop | 0.2V | |
Output voltage | 1.2...5V | |
Output current | 0.3A | |
Case | MLPQ-UT8 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Operating temperature | -40...85°C | |
Number of channels | 2 | |
Input voltage | 2.5...5.5V |